- RS Stock No.:
- 875-8965
- Mfr. Part No.:
- 027950
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 875-8965
- Mfr. Part No.:
- 027950
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
367 K Ball end screwdriver for TORX® screws
High quality Kraftform Plus screwdriver by Wera. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip offers optimised corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Circular blade and TORX® ballpoint for safe work even in difficult installation situations
Black Point tip and ballpoint, chrome-plated
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Circular blade and TORX® ballpoint for safe work even in difficult installation situations
Black Point tip and ballpoint, chrome-plated
367 K Ball end screwdriver for TORX® screws, TX 15 x 80 mm
Specifications
Attribute | Value |
---|---|
Tip Type | Torx |
Tip Size | T15 |
Blade Length | 80 mm |
Overall Length | 178 mm |
Blade Finish | Chrome |