- RS Stock No.:
- 864-0836
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 864-0836
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro ESD Precision Slotted Screwdrivers 50 mm
A professional range of precision ESD Anti-Static slotted screwdrivers. Designed for use on sensitive electronic components by allowing controlled dissipation of static build-up.
Features & Benefits
ESD safe handle with 10⁹ - 10¹º Ohm resistance
Rotating cap
SL1, SL1.5, SL2 & SL3 versions available
ESD safe handle with 10⁹ - 10¹º Ohm resistance
Rotating cap
SL1, SL1.5, SL2 & SL3 versions available
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Flat |
Tip Size | 3 mm |
Blade Length | 50 mm |
Handle Material | Polypropylene, Thermoplastic Elastomer |
ESD Safe | Yes |
Blade Material | Steel |
Blade Finish | Nickel Chromed, Phosphonium Maganese |