- RS Stock No.:
- 707-3165
- Mfr. Part No.:
- 00558
- Manufacturer:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 707-3165
- Mfr. Part No.:
- 00558
- Manufacturer:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
PicoFinish Hex Nut Driver
Chrome Vanadium steel
Through hardened
Chrome-plated
PicoFinish handle for rapid rotation
Ideal for high-precision work with electro-technical & precision components
Through hardened
Chrome-plated
PicoFinish handle for rapid rotation
Ideal for high-precision work with electro-technical & precision components
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Hexagon Nut |
Tip Size | 1/4 in |
Blade Length | 60 mm |
Overall Length | 160 mm |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Finish | Chrome |