- RS Stock No.:
- 459-4098
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 459-4098
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro Ergonomic Slotted Screwdrivers
Professional ergonomic soft feel screwdriver with precision tips for use with slotted screws.
Ergonomic bi-material handle for comfort and reduced operator fatigue even over extended periods
Chrome Vanadium Steel construction for strength and long tool life
Satin Chrome finish
Black burnished finish for precision tips and corrosion protection
Size and tip type marked directly onto handle for easy identification of the right tool at a quick glance, perfect for the busy tool box
Chrome Vanadium Steel construction for strength and long tool life
Satin Chrome finish
Black burnished finish for precision tips and corrosion protection
Size and tip type marked directly onto handle for easy identification of the right tool at a quick glance, perfect for the busy tool box
Standards
BS2599
Specifications
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 3 mm |
Blade Length | 150 mm |
Handle Material | Bi-material |
Blade Material | Chrome Vanadium Steel |
Blade Finish | Satin Chrome Plated |