- RS Stock No.:
- 459-4048
- Manufacturer:
- RS PRO
- RS Stock No.:
- 459-4048
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro Flared Tip Screwdriver
RS Pro Flared Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch, plastic handle ensures a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.
Standards
BS2599
Specifications
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 8 mm |
Blade Length | 150 mm |
Handle Material | Bi-material |
Blade Material | Chrome Vanadium Steel |
Blade Finish | Satin Chrome Plated |