- RS Stock No.:
- 343-9164
- Mfr. Part No.:
- T4880X 257
- Manufacturer:
- CK
Discontinued product
- RS Stock No.:
- 343-9164
- Mfr. Part No.:
- T4880X 257
- Manufacturer:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Precision flat and Philips screwdrivers
Ergonomic handle and rotating cap for precise control of tightening torque.
Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.
Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Flat |
Tip Size | 2.5 mm |
Blade Length | 75 mm |
Overall Length | 172 mm |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Finish | Chrome |