- RS Stock No.:
- 323-5596
- Mfr. Part No.:
- 002900
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 323-5596
- Mfr. Part No.:
- 002900
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
VARIO® Handles
Handles for use with 6 mm Vario blades and Vario adaptors
Virtually 0 ° return angle, allows screws to be used in inaccessible areas
Free-wheeling with overload protection
Easy to screw thanks to low internal friction
Virtually 0 ° return angle, allows screws to be used in inaccessible areas
Free-wheeling with overload protection
Easy to screw thanks to low internal friction
80 Vario handle
6 mm Vario blade adaptor. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The hexagonal non-roll feature prevents any annoying rolling away at the workplace. The integrated hex bolster allows higher torque to be applied with an open-end or ring spanner.
Kraftform handle with 10 mm hex bolster
Kraftform handle for high working speeds and ergonomic screwdriving
Hexagonal anti-roll feature against rolling away
Suitable for insertion of 6 mm Vario blades or a Vario adaptor
Multi-component handle without any 'sticking' to the hand
Kraftform handle for high working speeds and ergonomic screwdriving
Hexagonal anti-roll feature against rolling away
Suitable for insertion of 6 mm Vario blades or a Vario adaptor
Multi-component handle without any 'sticking' to the hand
80 Vario handle, 6 x 98 mm
Interchangeable Blade Sets
Driver Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Hexagon |
Tip Size | 6 mm |
Overall Length | 98 mm |
Handle Material | Bi-material |