- RS Stock No.:
- 287-8417
- Mfr. Part No.:
- 07641
- Manufacturer:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 287-8417
- Mfr. Part No.:
- 07641
- Manufacturer:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ESD PHILLIPS® screwdriver, 273 range
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Phillips |
Tip Size | PH0 |
Blade Length | 50 mm |
Overall Length | 145 mm |
ESD Safe | Yes |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Finish | Chrome |