- RS Stock No.:
- 287-8344
- Mfr. Part No.:
- 07634
- Manufacturer:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 287-8344
- Mfr. Part No.:
- 07634
- Manufacturer:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ESD slot screwdriver, 272 range
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Flat |
Tip Size | 1.5 mm |
Blade Length | 40 mm |
Overall Length | 120 mm |
ESD Safe | Yes |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Finish | Chrome |