- RS Stock No.:
- 191-4019
- Mfr. Part No.:
- AP.1X100
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 191-4019
- Mfr. Part No.:
- AP.1X100
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom Phillips Head Screwdriver PH1 Chrome Finish
NF ISO 8764-1, NF ISO 8764-2, ISO 8764-1, ISO
8764-2, DIN ISO 8764-1, DIN ISO 8764-2, ASME
B107.600
8764-2, DIN ISO 8764-1, DIN ISO 8764-2, ASME
B107.600
Specifications
Attribute | Value |
---|---|
Tip Type | Phillips |
Tip Size | PH1 |
Blade Length | 100 mm |
Overall Length | 190 mm |
Blade Finish | Chrome |