Wiha Tools Slotted Screwdriver 6.5 x 1.2 mm Tip

  • RS Stock No. 158-6331
  • Mfr. Part No. 00703
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

SoftFinish® screwdriver

Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer

Specifications
Attribute Value
Tip Type Flat
Tip Size 6.5 x 1.2 mm
Screwdriver Type Standard
Blade Length 150 mm
Overall Length 268 mm
Handle Material Bi-material
Blade Material Chrome Vanadium Molybdenum Steel
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 49.27
units
Per unit
1 +
MYR49.27
Related Products
Professional screwdrivers screwdrivers designed for hard to reach ...
Description:
Professional screwdrivers screwdrivers designed for hard to reach screws. Split-bladed screwdrivers for gripping slotted head screws during location and extraction. Features and BenefitsBlades have a sliding sleeve operated by a plastic collar (just below the handle) which, when pushed down, ...
Micro slotted screwdrivers for delicate precision engineering and ...
Description:
Micro slotted screwdrivers for delicate precision engineering and electronics applications. 3 zone design for power and speed and precision reducing fastening timesErgonomic design for reduced fatigue and a firm gripEasy rotating capHexagon shoulder to avoid rollingChrome plated with a black ...
Bacho double offset screwdrivers, ready to work at ...
Description:
Bacho double offset screwdrivers, ready to work at height. Double offset key for Phillips or Slotted head screw optionsNickel and chrome plated blade, polypropylene handleDIN 5200 and 5208Ready to Work at Height.
The Stanley carded 6 way screwdrivers are an ...
Description:
The Stanley carded 6 way screwdrivers are an ideal space saving solution for a multitude of different tasks. The hand held screwdrivers have an ergonomic, soft grip handle and 6 interchangeable standard and Philips screwdriver bits. All in oneBuilt in ...