- RS Stock No.:
- 136-7171
- Mfr. Part No.:
- 00526
- Manufacturer:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 136-7171
- Mfr. Part No.:
- 00526
- Manufacturer:
- Wiha Tools
Technical data sheets
Legislation and Compliance
Product Details
PicoFinish Hex Precision Screwdriver
PicoFinish precision screwdrivers for sensitive working with a slim handle, rotating cap and rapid-turning zone. Featuring a blade manufactured from high-quality chrome vanadium molybdenum steel and ChromTop® finish on top for a perfect fit every time. Ideal for fine and delicate fastening tasks for electronics, precision mechanics, model making and hobby activities.
Features and Benefits
Hexagon head for precision work
Patented PicoFinish
Patented PicoFinish
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Hexagon |
Tip Size | 1/16 in |
VDE/1000V Approved | Yes |
Blade Length | 50 mm |
Overall Length | 144 mm |
Blade Material | Chrome Molybdenum Steel |
Blade Finish | Chrome |