Wiha Tools Pentalobe Insulated Screwdriver PL2 Tip, VDE 1000V Approved

  • RS Stock No. 136-7157
  • Mfr. Part No. 39827
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PicoFinish Pentalobe Precision Screwdriver

PicoFinish fine pentalobe screwdriver. A five-pointed tamper-resistant system primarily designed for sensitive security working applications. Featuring a slim handle and rotating cap. Ideal for electrical repair work on products such as i-phones, Apple smartphones, tablets and notebooks. With its unique handle size for optimal balance between power and control.

Features and Benefits

• Patented PicoFinish
• Ideal for repair work of small electrical devices
• Designed for pentalobe security screws

Specifications
Attribute Value
Tip Type Pentalobe
Tip Size PL2
Screwdriver Type Precision
VDE/1000V Approved Yes
Blade Length 40 mm
Overall Length 134 mm
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 77.18
units
Per unit
1 +
MYR77.18
Related Products
PicoFinish precision screwdrivers for sensitive working with a ...
Description:
PicoFinish precision screwdrivers for sensitive working with a slim handle, rotating cap and rapid-turning zone. Featuring a blade manufactured from high-quality chrome vanadium molybdenum steel and ChromTop® finish on top for a perfect fit every time. Ideal for fine and ...
VDE tools with SoftFinish electric handle, excellent force ...
Description:
VDE tools with SoftFinish electric handle, excellent force transmissionBlade made from chrome vanadium molybdenum steel, hardened throughout and bronzedFor use under voltages of up to 1000 Vac, 1500 Vdc.
Series 267 screwdriver with MagicSpring retaining spring for ...
Description:
Series 267 screwdriver with MagicSpring retaining spring for secure screw mounting, available separately and as a setBlades from chrome vanadium molybdenum steel, hardened throughout, matt chrome-platedPicoFinish handle with pivoted cover and quick-release zoneEach set contains 1 x TORX® T6; T7; ...
Precision ESD TORX® ScrewdriverChrome vanadium molybdenum steel blade, ...
Description:
Precision ESD TORX® ScrewdriverChrome vanadium molybdenum steel blade, hardened throughout and matt chrome-platedChromTop® blade tip protects against corrosionDissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 ΩSuitable for any work on components at risk of electrostaticity.