- RS Stock No.:
- 125-2100
- Mfr. Part No.:
- 0-64-984
- Manufacturer:
- Stanley
Discontinued product
- RS Stock No.:
- 125-2100
- Mfr. Part No.:
- 0-64-984
- Manufacturer:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
Specifications
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 3.5 mm |
Blade Length | 100 mm |
Blade Material | Steel |
Blade Finish | Chrome Vanadium |