- RS Stock No.:
- 124-6300
- Mfr. Part No.:
- B194.020.100
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 124-6300
- Mfr. Part No.:
- B194.020.100
- Manufacturer:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco TORX® Screwdrivers
Bahco Torx screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Specifications
Attribute | Value |
---|---|
Tip Type | Torx |
Tip Size | T20 |
Blade Length | 100 mm |
Overall Length | 195 mm |
Blade Material | Alloy Steel |
Blade Finish | Black Tip, Chrome |