Bahco Slotted Standard Screwdriver 1.2 mm Tip 125 mm

  • RS Stock No. 124-6134
  • Mfr. Part No. TAHBE-8155
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

Bahco Ergo Slotted Screwdrivers - TAH Series

Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Ready to work at height

Specifications
Attribute Value
Tip Type Slotted
Tip Size 1.2 mm
Screwdriver Type Standard
Blade Length 125 mm
Overall Length 247 mm
Height Safe Yes
Discontinued product
Related Products
A professional range of precision high grade Chrome-vanadium ...
Description:
A professional range of precision high grade Chrome-vanadium steel screwdrivers. Ergonomically designed handle for ease of use and precise control. Blade is made of premium quality chrome vanadium and molybdenum steel for strength. Features and BenefitsBlades made from high grade ...
For use within precision engineering, micro electrics and ...
Description:
For use within precision engineering, micro electrics and electronics applications.,Range covering slotted, Philips, TORX, crosshead, hexagon, head forms, as well as nutspinners and ceramic blade drivers. Handles have revolving ends and colour codedBlades are chromed with burnished tipsIndividually colour coded. ...
Bahco slotted screwdrivers developed according to the scientific ...
Description:
Bahco slotted screwdrivers developed according to the scientific ERGO™ process, with a chrome plated steel alloy blade. Three component handle, for maximum user comfort and force transmissionHigh performance alloy steelChrome plated and entirely hardenedBlack finish tip for higher accuracyReady to ...
Bahco hexagonal screwdrivers with a ball end for ...
Description:
Bahco hexagonal screwdrivers with a ball end for easy insertion in the screw head from a range of angles. Chrome plated steel alloy bladeTwo component handle with vertical groves for comfortable gripBlack finish tip for higher accuracyHandle marking for quick ...