Facom Slotted; Phillips; Torx Interchangeable Screwdriver

  • RS Stock No. 480-724
  • Mfr. Part No. AM.3
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

AM.3 set of multi-blade screwdrivers

Set includes a Protwist AM.D reversible blade bit holder handle for 1/4 in. hexagonal drive bits, a set of 7 double-ended blades and a compact fabric pouch.
Blades are held in the handle by a spring.
A compact storage system for several screw head patterns.

Specifications
Attribute Value
Tip Type Slotted; Phillips; Torx
Tip Size Slotted: 4 x 6.5; 5.5 x 7 mm; Phillips: PH1; PH2; Torx: 10-15; 20-25; 30-40
Screwdriver Type Interchangeable
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 483.80
units
Per unit
1 +
MYR483.80
Related Products
Kraftform Kompakt Pistol RA Screwdriver with integrated magazine ...
Description:
Kraftform Kompakt Pistol RA Screwdriver with integrated magazine ratcheting handle. The screwdriver tool set is practical for high torque and fast paced working, with up to 50 Nm torque. The fine tooth ratchet, with a minimal return angle of 8°, ...
Rapidadaptor quick release, driver and pistol style torque ...
Description:
Rapidadaptor quick release, driver and pistol style torque screwdrivers and insert bit set. Suitable for 1/4in bits & Wera Series 1& 4 insert bitsRapidadaptor for inserting & removing bitsNumerical torque scaleSingle handed operationAudible excess load signalKraftform, non-roll, multi component handle±6% ...
High quality, 29 pieces in. hexagon drive tamperproof ...
Description:
High quality, 29 pieces in. hexagon drive tamperproof security bit driver set, supplied complete in a robust plastic storage box. The Set contains a selection of the most popular drive bits suitable for use on tamper proof fasteners such as ...
The STANLEY Multi-Bit Ratchet Screwdriver has been built ...
Description:
The STANLEY Multi-Bit Ratchet Screwdriver has been built with heavy-duty construction, the shaft has been chrome plated for protection against rust and added durability. The tri-lobular bi-material handle provides maximum torque and comfort during application. The three position ratchet enables ...