- RS Stock No.:
- 456-995
- Mfr. Part No.:
- AWD.J6
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 456-995
- Mfr. Part No.:
- AWD.J6
- Manufacturer:
- Facom
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Set of 6 PROTWIST® AW / AWD series screwdrivers
Set of 6 hexagonal blade screwdrivers for slotted-head screws and Pozidriv cross-head screws.
4 x AW screwdrivers for slotted-head screws, dimensions: 4 x 100 mm; 5.5 x 150 mm; 6.5 x 150 mm; 8 x 200 mm.
2 x AWD screwdrivers for Pozidriv cross-head screws, dimensions: 1 x 100 mm; 2 x 125 mm.
4 x AW screwdrivers for slotted-head screws, dimensions: 4 x 100 mm; 5.5 x 150 mm; 6.5 x 150 mm; 8 x 200 mm.
2 x AWD screwdrivers for Pozidriv cross-head screws, dimensions: 1 x 100 mm; 2 x 125 mm.
Facom Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 6 |
Tip Type | Pozidriv, Slotted |
Tip Size | Slotted: 4; 5; 5.5; 8 mm; Pozidriv: PZ1; PZ2 |