Wurth Elektronik REDCUBE Power Element, 50A, SMT, Right Angle

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wurth REDCUBE SMT PCB Power Terminals

REDCUBE SMT power terminals with a high density space saving design and an internal thread for making high current wire to board connections. The terminals have a large connection surface area which provides a low contact resistance and a high mechanical holding force. The compact design of these REDCUBE SMT terminals allows a high packing density on the PCB without causing any critical heat development. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. These SMT power terminals are available with solder pegs that provide extra retention on the PCB (part numbers 7466310x and 7466313x)

Features and Benefits

• Space saving design
• High current rating of 50 A
• Low heat development
• High packing density
• Suitable for automated pick and place and reflow soldering
• Available with solder pegs for extra PCB retention

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Specifications
Attribute Value
Orientation Right Angle
Current Rating 50A
Body Material Brass
Body Plating Tin
Discontinued product