- RS Stock No.:
- 177-5501
- Mfr. Part No.:
- 1N6642D2A
- Manufacturer:
- Semelab
Discontinued product
- RS Stock No.:
- 177-5501
- Mfr. Part No.:
- 1N6642D2A
- Manufacturer:
- Semelab
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Switching Diodes, Semelab
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Semelab
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DLCC2 |
Maximum Continuous Forward Current | 300mA |
Peak Reverse Repetitive Voltage | 75V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.2V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 5ns |
Peak Non-Repetitive Forward Surge Current | 2.5A |