HY Electronic Corp 20V 5A, Schottky Diode, 2-Pin DO-214AB SS52
- RS Stock No.:
- 171-1448
- Mfr. Part No.:
- SS52
- Manufacturer:
- HY Electronic Corp
This image is representative of the product range
View this category
Available for back order.
Price Each (On a Reel of 3000)
MYR1.199
units | Per Unit | Per Reel* |
3000 + | MYR1.199 | MYR3,597.00 |
*price indicative |
- RS Stock No.:
- 171-1448
- Mfr. Part No.:
- SS52
- Manufacturer:
- HY Electronic Corp
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Rectifier Diode - SS Series
The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.
Metal-Semiconductor junction with guarding
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 20V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 550mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 150A |