- RS Stock No.:
- 110-7161
- Mfr. Part No.:
- BAS7002VH6327XTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 110-7161
- Mfr. Part No.:
- BAS7002VH6327XTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, Infineon
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-79 |
Maximum Continuous Forward Current | 70mA |
Peak Reverse Repetitive Voltage | 70V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 100mA |