- RS Stock No.:
- 136-6847
- Mfr. Part No.:
- PA03688-B001
- Manufacturer:
- Fujitsu
Discontinued product
- RS Stock No.:
- 136-6847
- Mfr. Part No.:
- PA03688-B001
- Manufacturer:
- Fujitsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ScanSnap iX100 Scanner
The Fujitsu ScanSnap iX100 battery powered ScanSnap scans receipts, contracts, recipes or plastic cards. The iX100 ScanSnap takes scanning beyond the desktop and into your mobile world. Wireless and lightweight, the Fujitsu iX100 brings portable scanning to your PC or Mac and iOS or Android device
One button searchable PDF creation
Scan a colour document in 5.2 seconds
Battery powered
Built-in GI microprocessor
Scan wirelessly to a PC or Mac
Scan wirelessly to iOS or Android mobile device
Direct Connect mode for WiFi scanning anywhere
Dual Scan - scan two small documents at the same time
Faster searchable PDF creation
More Quick Menu productivity
Weight: 400 g
Scan a colour document in 5.2 seconds
Battery powered
Built-in GI microprocessor
Scan wirelessly to a PC or Mac
Scan wirelessly to iOS or Android mobile device
Direct Connect mode for WiFi scanning anywhere
Dual Scan - scan two small documents at the same time
Faster searchable PDF creation
More Quick Menu productivity
Weight: 400 g
Scan to:
PDF
Searchable PDF*
JPEG
Word (editable)*
Excel (editable)*
Business Cards*
Mobile
Searchable PDF*
JPEG
Word (editable)*
Excel (editable)*
Business Cards*
Mobile
ScanSnap scanners take the complication out of document imaging with one-button ease of use. Perfect for home and small business environments, the ScanSnap family of scanners bring duplex multi-sheet scanning to everyone, combining performance and affordability in a compact size
The productivity enhancing software suite that comes bundled with our ScanSnap range allows you to create searchable PDFs and editable Word and Excel documents. You can scan effortlessly to your preferred cloud account or smart device, export your receipts and business cards directly to your CRM and expense management platforms. Intuitively create the best scan first time to minimise user involvement both pre and post the scan process
Note
*Available only when scanning to a computer
Fujitsu
Specifications
Attribute | Value |
---|---|
Model | ScanSnap iX100 |
Maximum Document Size | 216 x 360 (Normal) mm, 216 x 863 (Long Paper) mm, 279.4 x 431.8 (Normal with Carrier Sheet) mm, A4, A5, A6, B5, B6 |
Maximum Optical Resolution | 600dpi |
Dimensions | 273 x 47.5 x 36mm |
Weight | 400g |
Length | 273mm |
Width | 47.5mm |
Height | 36mm |