RS PRO Electromagnetic Water Conditioner, 70 L/min
- RS Stock No.:
- 195-2205
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR4,630.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR4,630.53 |
| 5 + | MYR3,810.93 |
*price indicative
- RS Stock No.:
- 195-2205
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Water Conditioner | |
| Scale Prevention Mechanism | Electromagnetic | |
| Maximum Flow Rate | 70L/min | |
| Maximum Operating Pressure | 10 bar | |
| Connection Size | 15 to 22 mm | |
| WRAS Approval | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Water Conditioner | ||
Scale Prevention Mechanism Electromagnetic | ||
Maximum Flow Rate 70L/min | ||
Maximum Operating Pressure 10 bar | ||
Connection Size 15 to 22 mm | ||
WRAS Approval Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO ELECTROMAG Water Conditioner
The RS PRO Electromag water conditioner provides industry with a cost-effective solution for treating problems with hard scale. Electromagnetic technology effectively reduces existing limescale, preventing new scale build-up, whilst enhancing heat transfer efficiency. The RS PRO Electromag units are available in a range of sizes with low running costs and no maintenance needed.
The degree of severity of water hardness can vary, depending on where you live and the amount of hard scale minerals present in your water supply. 60% of the UK is in a hard water area which affects businesses alongside domestic properties.
Features and Benefits:
• Prevents limescale build-up
• Reduces existing limescale
• Improves system efficiency
• Protects heating appliances
• Low running costs
• Suitable for many applications
• Range of sizes available
• No chemicals
• No maintenance required
Related links
- RS PRO Water Conditioner, 400 L/min
- RS PRO Water Conditioner, 420 L/min
- Bahco 77 mm Orbital Sander 1/4 in Air Inlet, 25000rpm
- SMC 1/4 in G Regulator - G VBA
- CRC SW-33 70 L Part Washer 18 L/min flow rate, 46 °C
- Parker GMF series 70 bar Hydraulic Filter SAE BSPF(G) 10 μm filtration size
- RS PRO Water Conditioner, 300L/min
- RS PRO Polyphosphate Replacement Cartridge, 30L/min

