Bosch Wood 117 mm 3
- RS Stock No.:
- 692-793
- Mfr. Part No.:
- 2608900559
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
MYR55.72
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR55.72 | MYR18.573 |
*price indicative
- RS Stock No.:
- 692-793
- Mfr. Part No.:
- 2608900559
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 3 | |
| Material Cut | Wood | |
| Blade Length | 117mm | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 3 | ||
Material Cut Wood | ||
Blade Length 117mm | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert wood 2-side clean jigsaw blade set designed for high-precision, tear-free cutting in wood. This expertly engineered blade set includes varied blades to accommodate both straight and curved cuts, ensuring a clean finish without the need for additional sanding. The precision grinding creates extra Sharp teeth, while the thicker blade design adds stability, allowing for EXACT and controlled cutting. Suitable for use with all T-shank jigsaws, it is Ideal for joiners who demand a quality finish in their work. The set is versatile, making it perfect for various woodworking projects, including furniture making, and is capable of cutting solid wood up to 50mm thick.
3-piece jigsaw blade set designed specifically for tear-free cutting
T308B blade is perfect for straight cuts, while T308BO excels in curved cuts
Cuts solid wood up to 50mm, Ideal for creating furniture
Precision grinding produces extra Sharp teeth for high-quality cuts
Thicker blade construction offers enhanced stability for precise cutting
Narrow blade design accommodates curved cuts effortlessly
Best suited for joiners seeking a precise and quality finish
Ensures clean cuts on both sides of workpieces without the need for sanding
Compatible with all T-shank jigsaws for versatile use
Related links
- Bosch Wood, Metal Bi-Metal 1
- Bosch Wood 132 mm Carbide 1
- Bosch, 13 Teeth Per Inch Hardwood 117 mm Bi-Metal 10
- Bosch, 13 Teeth Per Inch Plastic and Plasterboard 117 mm Bi-Metal 10
- Bosch 48 Teeth Per Inch Wood 1 230 mm
- Bosch 48 Teeth Per Inch Wood 1 210 mm
- Tivoly High Speed Steel 1 HSS Wood Drill Bit 117 mm Overall
- DeWALT, 3 Teeth Per Inch Wood 305 mm 3
