Bosch 32mm Cutting Length Oscillating Saw Blade

  • RS Stock No. 555-591
  • Mfr. Part No. 2608661626
  • Manufacturer Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

GOP 10.8 V-Li Multifunction Tool Accessories

A selection of multi function tool accessories, suitable for use with 10.8V Multi-Cutter and L-Boxx; RS stock no 735-8738

Supplied with

GOP 10.8 V-Li — order no. 555-620 AL 1130 CV quick charger, 2 x 1.3 Ah li-ion batteries, plungecut saw blade, delta sanding plate, sandpaper set and hexagon key in case
GOP 10.8V-Li set — RS stock no. 668-4134 also with the following accessories: 1 x each of the following: delta sanding plate, RIFF delta plate, BIM segment sheet, RIFF segment sheet, rigid scraper, HCS plungecut saw blade (10 mm, 30 mm), BIM plungecut saw blade (10, 20, 28, 32 mm). 5 x 25 sheets delta sandpaper

Specifications
Attribute Value
Saw Blade Type Multitools blade set
Application Wood
Cutting Length 32mm
Tooth Pitch 1.4mm
Number in Pack 5
Blade Material HCS
15 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 56.324
units
Per unit
Per Pack*
5 +
MYR56.324
MYR281.62
*price indicative