3M Power 6 Way Male Header to 15 Way Male SATA, Parallel Cable Assembly

  • RS Stock No. 212-616
  • Mfr. Part No. 5601-22-127-200
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

SATA power cord

Polarised connectors guarantee correct alignment.
Moulded power cord with 5 contacts (white) + 2 x 15 contacts (black), suitable for 3.3 V, 5 V or 12 V applications.
"Y" configuration for connecting multiple peripherals.
Cord complies with SATA 1.0a specification.
Applications: Network storage, computer - hard disk / ATAPI (CD, DVD, CDRW etc.) connection, digital video recorders (DVR) TiVOtm, multifunction office equipment and gaming (Xbox™ and PlayStation™).

Standards

Conform to SATA 1.0a specifications

Specifications
Attribute Value
Connector A 6 Way Male Header
Connector B 15 Way Male SATA
Length 200mm
Cable Type Power
Discontinued product
Related Products
This rugged Tiger Eye™ terminal strip features a ...
Description:
This rugged Tiger Eye™ terminal strip features a multi-finger, BeCu contact system designed for high reliability and high cycle applications with surface mount or through-hole tails. Vertical or right-angle orientations for parallel, perpendicular and coplanar mating increase design flexibility, along ...
The Molex TDP™ (Triad™ Differential Pair) connector system ...
Description:
The Molex TDP™ (Triad™ Differential Pair) connector system is a shielded dual row, 1.27mm (0.50'') centreline pitch product with a cable to board interface that offers high speed and controlled impedance.,Using a Triad™ design of differential signal and ground lines, ...
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of superior quality waterproof serial D-sub cable assemblies. The IP67 cables assemblies are constructed from black 24 AWG cable and rugged PA66 cable end housings. The shell is manufactured from professional quality ...
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that ...
Description:
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 ...