- RS Stock No.:
- 202-5920
- Mfr. Part No.:
- 0011914
- Manufacturer:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 202-5920
- Mfr. Part No.:
- 0011914
- Manufacturer:
- NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Neutral contactless hydro alcoholic gel dispenser is a hand disinfection station which works with hydro alcoholic gel. It simply works with an infrared detector that allows it to deliver the right dose of hydro alcoholic gel when a hand is detected.
Stability: with a small base space requirement
Economical: dispenses the right dose
Safety: the hydro alcoholic gel is accessible with a key
Hygienic: no contact with hands and arms
Economical: dispenses the right dose
Safety: the hydro alcoholic gel is accessible with a key
Hygienic: no contact with hands and arms
Specifications
Attribute | Value |
---|---|
Width | 380mm |
Height | 1.63m |
Depth | 380mm |