647-2833 | |
Bosch Aluminium Oxide Medium Sanding Sheet, 80 Grit, 107mm x 115mm | |
Bosch | |
2608607457 |
Date | Dec 5, 2019 |
Abrasive paper with 6-hole hook & loop system for orbital sanders
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with the GSS 140A orbital sander, Stock No. 507-8733
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Attribute | Value |
---|---|
Grit Size | 80 |
Grade | Medium |
Length | 107mm |
Width | 115mm |
Number in Pack | 10 |
Abrasive Material | Aluminium Oxide |
Series | C470 |