3M Silicon Carbide Fine Sanding Sheet, 120 Grit, 230mm x 280mm

  • RS Stock No. 162-3519
  • Mfr. Part No. 3M622 230X280 P120
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

3M™ Wetordry™ Paper Sheet 734

Introducing the 3M™ 734, this Wetordry™ Abrasive Paper Sheet features a silicon carbide material in a flexible and conformable when used with water paper backing. The Wetordry™ 734 paper can be used on laminate and coated surfaces, fillers, metals, plastics, acrylics and other solid surface materials. Suitable for every type of application, from small awkward areas tough coat removals. Sheets measure 230 mm x 280 mm and are available in grades from P240 to P1200.

The Wetordry™ 734 paper is fast-acting sandpaper for most types of surfaces, the lightweight and water-resistant backing provides flexibility and conformability with a wide range of grades to enable an ultrafine finish.

Features and Benefits

Flexible foam pad to sand or key edges, rims and hard-to-reach areas by hand Soft Sanding Sponge constructions reduces the risk of burn-through on edge/rim areas
Helps to eliminate finger marks
Use wet or dry

Typical Applications

It’s primarily used for: Woodworking, metalworking and maintenance
Suitable for finishing contours, deburring and removing rust

FAQ's

What is wet sandpaper?

Some sandpaper can be used wet. The sandpaper is either sprayed with water or soaked prior to use. This has a number of benefits including reducing the dust generated and also improving the quality of the finish. Wet sanding is often used on vehicles to provide the smoothest possible surface before they are resprayed.

Specifications
Attribute Value
Grit Size 120
Grade Fine
Length 230mm
Width 280mm
Number in Pack 50
Abrasive Material Silicon Carbide
Discontinued product