- RS Stock No.:
- 184-6916
- Mfr. Part No.:
- 7100007991
- Manufacturer:
- 3M
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR220.12
Units | Per Unit |
1 + | MYR220.12 |
- RS Stock No.:
- 184-6916
- Mfr. Part No.:
- 7100007991
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M P60 Grit Abrasive Belt, 915mm Length, 100mm Width - 984F Series - 7100007991
When you need a powerful abrasive that withstands heavy-duty use, opt for this 3M sanding belt. It's made from precision-shaped ceramic abrasive material, which gives a high cut rate and protects surfaces from gouging. This material also limits heat build-up during operation, letting you cut for longer while reducing the risk of heat fractures and burnishing on your workpiece. The triangular abrasive points fracture into new cutting edges during operation, so you can rely on the belt for consistent sanding performance.
Features and Benefits
• Standard P60 grit size for efficient cutting performance with an even finish
• Ceramic grain has a low operating temperature for long service life
• Broad 100mm width for use on large surfaces
• Ceramic grain has a low operating temperature for long service life
• Broad 100mm width for use on large surfaces
Applications
• Manufacturing
• High-pressure grinding
• Chrome stripping
• High-pressure grinding
• Chrome stripping
Commonly called sanding belts, abrasive bels are used with belt sanders for heavy-duty sanding applications. Belt sanders are used for smoothing certain surfaces or removing paint or varnish. They are suited to heavy-duty applications, or applications where a level of uniformity is required that can't be guaranteed by hand sanding techniques using conventional sandpaper. This belt is particularly suited for use on stainless steel and metal allows for metalworking processes such as deburring and blending.
They are commonly used for;
• Dimensioning parts and metal sheets
• Removing material and wields
• Setting grain in stainless steel
They are commonly used for;
• Dimensioning parts and metal sheets
• Removing material and wields
• Setting grain in stainless steel
Can I use this belt in high-pressure applications?
Yes – this belt has YF-weight backing, which means it performs reliably in high-pressure applications without the need for additional operator pressure. This reduces user fatigue during difficult grinding tasks on hard materials like cobalt chrome, stainless steel or nickel alloy.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M abrasive sanding belts come in a variety of widths and sizes to fit almost any industrial belt sander. Narrow belts are used with portable belt sanders for grinding or blending. Medium belts are used on backstands to remove wields, material removal and to set the grain in stainless steel while wider belts are used with wide belt sanders to dimension metal sheets and coils.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Ceramic |
Sandpaper Type | Sanding Belt |
Grit Size | P60 |
Grade | Medium |
Length | 915mm |
Width | 100mm |
Series | 984F |