- RS Stock No.:
- 690-782
- Mfr. Part No.:
- 63642529832
- Manufacturer:
- Norton
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 20
MYR635.97
Box(es) | Per Box | Per Unit* |
1 + | MYR635.97 | MYR31.798 |
*price indicative |
- RS Stock No.:
- 690-782
- Mfr. Part No.:
- 63642529832
- Manufacturer:
- Norton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
100 x 610mm Belts for Portable Sanders
Abrasive belts for use with portable belt sanders.
Manufactured with brown aluminium oxide abrasive on rigid 'X' cloth backing
Belt size: 100 x 610mm
Suitable for dry sanding of metal, wood, plastics etc
Belt size: 100 x 610mm
Suitable for dry sanding of metal, wood, plastics etc
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Belt |
Abrasive Material | Aluminium Oxide |
Grit Size | P40 |
Grade | Medium |
Length | 610mm |
Width | 100mm |
Number of Belts | 20 |
Series | R230 Sanding Belt |