AD781JNZ, Sample & Hold Circuit, 0.7μs Dual Power Supply, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Sample and Hold, Analog Devices

This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.

Sample and Hold Circuits

Specifications
Attribute Value
Acquisition Time 0.7µs
Power Supply Type Dual
Typical Dual Supply Voltage ±12V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 6.35 x 3.3mm
Length 9.91mm
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch 07/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
Was MYR137.632
MYR 72.44
units
Per unit
Per Tube*
50 - 50
MYR72.44
MYR3,622.00
100 - 150
MYR71.782
MYR3,589.10
200 +
MYR70.858
MYR3,542.90
*price indicative
Related Products
This Quad Sample-and-Hold amplifier comprises of four internal ...
Description:
This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.
This precision Sample and Hold amplifier features high ...
Description:
This precision Sample and Hold amplifier features high speed and is tailored for use in data acquisition systems. It features an internal hold capacitor and fully differential input.
This Quad Sample-and-Hold amplifier comprises of four internal ...
Description:
This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.
This Quad Sample-and-Hold amplifier comprises of four internal ...
Description:
This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.