AD582KD, Sample & Hold Circuit, 6μs 2-Channel Dual Power Supply, 14-Pin TO-116

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Sample and Hold, Analog Devices

This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.

Sample and Hold Circuits

Specifications
Attribute Value
Acquisition Time 6µs
Number of Sample and Holds 2
Power Supply Type Dual
Typical Dual Supply Voltage ±9 → ±18V
Mounting Type Through Hole
Package Type TO-116
Pin Count 14
Dimensions 17.78 x 7.37 x 8.18mm
Length 17.78mm
Width 7.37mm
Height 8.18mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
19 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 560.40
units
Per unit
1 - 7
MYR560.40
8 - 39
MYR517.29
40 - 159
MYR480.34
160 - 319
MYR448.31
320 +
MYR420.27
Packaging Options:
Related Products
Digital audio ICs deliver reliable, scalable and power ...
Description:
Digital audio ICs deliver reliable, scalable and power efficient solutions.
A resolver-to-digital or synchro-to-digital converter is a transducer ...
Description:
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.
This Quad Sample-and-Hold amplifier comprises of four internal ...
Description:
This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.
This Quad Sample-and-Hold amplifier comprises of four internal ...
Description:
This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.