SMP04ESZ, Sample & Hold Circuit, 11μs 4-Channel Dual, Single Power Supply, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Sample and Hold, Analog Devices

This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.

Sample and Hold Circuits

Specifications
Attribute Value
Acquisition Time 11µs
Number of Sample and Holds 4
Power Supply Type Dual, Single
Typical Single Supply Voltage 12 V
Typical Dual Supply Voltage ±5V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
13 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 59.31
units
Per unit
1 - 9
MYR59.31
10 - 99
MYR54.55
100 - 249
MYR53.31
250 - 499
MYR52.43
500 +
MYR51.87
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Texas Instruments Inductive Sensing is a contact-less, short-range ...
Description:
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a ...
Texas Instruments Inductive Sensing is a contact-less, short-range ...
Description:
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a ...
The MCP466X devices are dual channel, non-volatile, 8-bit ...
Description:
The MCP466X devices are dual channel, non-volatile, 8-bit (257 wiper steps) digital potentiometers with EEPROM and an I2C compatible interface. The MCP466X family is available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology ...