Jallatte J NUDE Unisex Black/Brown Toe Capped Safety Trainers, UK 8, EU 42
- RS Stock No.:
- 914-0734
- Mfr. Part No.:
- JALDOJO JNU01 42
- Manufacturer:
- Jallatte
View all Safety Trainers
1 In Global stock for delivery within 4 working day(s)
2 In Global stock for delivery within 4 working day(s)
Price 1 Pair
MYR559.38
Pair(s) | Per Pair |
1 + | MYR559.38 |
- RS Stock No.:
- 914-0734
- Mfr. Part No.:
- JALDOJO JNU01 42
- Manufacturer:
- Jallatte
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Jaldojo SAS Safety Trainer with Toe Cap
Approvals
Specifications
Attribute | Value |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Shoe Size EU | 42 |
Gender | Unisex |
Safety Toe | Yes |
Safety Toe Type | Polymer |
Colour | Black/Brown |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Abrasion, Perforation, Slip, Water |
Anti-Slip | Yes |
Series | J NUDE |
Upper Material | Leather |
Anti-Static | Yes |
ESD Safe | No |
Slip Resistance Rating | SRC |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Composite |