Dickies Ottawa Womens Blue Toe Capped Safety Trainers, UK 8, EU 42
Temporarily out of stock - back order for despatch 10/05/2021, delivery within 4 working days from despatch date
Price 1 Pair
MYR335.44
Pair(s) | Per Pair |
1 + | MYR335.44 |
Added
- RS Stock No.:
- 872-0074
- Mfr. Part No.:
- FD13910 8/42
- Manufacturer:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Ottawa Women’s Safety Trainers
Standards
Attribute | Value |
Shoe Size UK | 8 |
Shoe Size EU | 42 |
Gender | Women |
Safety Toe | Yes |
Safety Toe Type | Steel |
Colour | Blue |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Heat, Slip |
Anti-Slip | Yes |
Series | Ottawa |
Anti-Static | No |
Upper Material | Mesh, Suede |
Slip Resistance Rating | SRA |
Penetration Resistant | No |
Safety Rating EN ISO 20345 | SB |
ESD Safe | No |