- RS Stock No.:
- 872-0068
- Mfr. Part No.:
- FD13910 5/38
- Manufacturer:
- Dickies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 872-0068
- Mfr. Part No.:
- FD13910 5/38
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Ottawa Womens Safety Trainers
These blue Ottawa safety trainers from Dickies are designed especially for ladies and comply with EN ISO 20345:2011 standards for Safety Footwear with maximum slip resistant rating (SRC).
Padded tongue and collar for comfort and wearability
Steel toe-cap compliant with EN ISO 20345
Heat resistant sole to 300°C
Lightweight rubber outsoles with EVA insert
Steel toe-cap compliant with EN ISO 20345
Heat resistant sole to 300°C
Lightweight rubber outsoles with EVA insert
Standards
EN ISO 20345:2011 SB SRC
Specifications
Attribute | Value |
---|---|
Series | Ottawa |
Gender | Women |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Colour | Blue |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | No |
Resistant To | Heat, Slip |
Safety Rating EN ISO 20345 | SB |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |
Upper Material | Mesh, Suede |