- RS Stock No.:
- 236-2596
- Mfr. Part No.:
- 07BETTIE77 21 PT38
- Manufacturer:
- Parade
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR370.10
Pair(s) | Per Pair |
1 + | MYR370.10 |
- RS Stock No.:
- 236-2596
- Mfr. Part No.:
- 07BETTIE77 21 PT38
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Parade Bettie series Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Breathable
Air cushioning
Anti puncher and non slip sole
Shock absorbent
Anti static
Hydrocarbon resistant
Air cushioning
Anti puncher and non slip sole
Shock absorbent
Anti static
Hydrocarbon resistant
Specifications
Attribute | Value |
---|---|
Series | BETTIE |
Gender | Women |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6.5 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Fuel, Oil |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Upper Material | Fabric |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 24 |