- RS Stock No.:
- 195-1564
- Mfr. Part No.:
- 8560835
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 195-1564
- Mfr. Part No.:
- 8560835
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
uvex 1 ladies safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort. The design stands out with its clear lines and minimalist look.
Specifications
Attribute | Value |
---|---|
Series | 1-8560 |
Gender | Women |
Shoe Size EU | 35 |
Colour | Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Velcro |
Penetration Resistant | No |
Resistant To | Oil, Petrol, Slip |
Water Resistant | No |
Safety Rating EN ISO 20345 | S1 |
Upper Material | Microvelour |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Sole Material | Double Density PU, PU |