- RS Stock No.:
- 188-9873
- Mfr. Part No.:
- Extension Black 7/41
- Manufacturer:
- CAT
Discontinued product
- RS Stock No.:
- 188-9873
- Mfr. Part No.:
- Extension Black 7/41
- Manufacturer:
- CAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Low cut and lightweight, the Extension oxford is a perfect shoe for work, or weekends. Available in soft or steel toe, the Extension is slip resistant and EH perfect for electricians, linesmen, industrial engineers or construction workers.
Steel Toe
EH
Slip Resistant
ERGO Technology
Imported
EH
Slip Resistant
ERGO Technology
Imported
Specifications
Attribute | Value |
---|---|
Series | EXTENSION |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Resistant To | Slip |
Anti-Slip | Yes |