Recently searched

    Parade Jakaro Unisex Black, White Stainless Steel Toe Capped Low safety shoes, UK 10, EU 44

    Parade
    RS Stock No.:
    182-6377
    Mfr. Part No.:
    JAKARO 9890 44
    Manufacturer:
    Parade
    View all Safety Shoes
    5 In Global stock for delivery within 4 - 6 working days
    1 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    MYR513.44

    Pair(s)Per Pair
    1 +MYR513.44
    RS Stock No.:
    182-6377
    Mfr. Part No.:
    JAKARO 9890 44
    Manufacturer:
    Parade

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable


    Product Details

    Shoes renowned for being super comfortable
    Easy to clean and maintain
    ESD Parade shoe: 2 to 15 MΩ


    Specifications

    AttributeValue
    Shoe Size UK10
    Shoe Size EU44
    GenderUnisex
    ColourBlack, White
    Shoe Size US12.5
    Shoe Size JP/CN30
    Safety ToeYes
    Safety Toe TypeStainless Steel
    Closure TypeNone
    Water ResistantYes
    Additional Safety FeaturesA
    Resistant ToFuel, Oil
    Penetration ResistantNo
    Upper MaterialMicrofibre
    ESD SafeNo
    Anti-SlipYes
    Safety Rating EN ISO 20345S2
    SeriesJakaro
    Sole MaterialPU2D
    Anti-StaticYes
    Slip Resistance RatingSRC
    5 In Global stock for delivery within 4 - 6 working days
    1 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    MYR513.44

    Pair(s)Per Pair
    1 +MYR513.44