- RS Stock No.:
- 462-607
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 462-607
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Topaz Steel Toe Ladies' Shoe
Steel toe ladies' plain front shoe
With steel midsole
Black full grain leather upper
Anti-static dual density PU/PU outsole
Energy absorption of seat region
With steel midsole
Black full grain leather upper
Anti-static dual density PU/PU outsole
Energy absorption of seat region
Standards
EN ISO 20345 S1P
Specifications
Attribute | Value |
---|---|
Gender | Women |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Slip On |
Water Resistant | No |
Penetration Resistant | Yes |
Additional Safety Features | WRU |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Steel |
Slip Resistance Rating | SRC |
Upper Material | Leather |