- RS Stock No.:
- 181-2779
- Mfr. Part No.:
- UG6970.04PS/61 DC24V
- Manufacturer:
- Dold
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,294.53
Units | Per Unit |
1 + | MYR3,294.53 |
- RS Stock No.:
- 181-2779
- Mfr. Part No.:
- UG6970.04PS/61 DC24V
- Manufacturer:
- Dold
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Line fault detection on On-button:
Manual restart or automatic restart
With or without cross fault monitoring
2-channel
Forcibly guided output contacts
Output: 2 NO contacts per safety function
1 semiconductor output per safety function
LED indicator for operation, safety function 1, 2 and failure
As option with pluggable terminal blocks for easy exchange of devices
with screw terminals
or with cage clamp terminals
Width: 22.5 mm
Advantages / Customer benefit
2 independent, separately adjustable safety function:
E-Stop
Safety gate
Two-hand control
Safety mat / Safety edge
Exclusive or contacts
Light curtain
Only one device, two safety functions at the same time
Manual or auto start
Protection against manipulation by seal able transparent cover
Manual restart or automatic restart
With or without cross fault monitoring
2-channel
Forcibly guided output contacts
Output: 2 NO contacts per safety function
1 semiconductor output per safety function
LED indicator for operation, safety function 1, 2 and failure
As option with pluggable terminal blocks for easy exchange of devices
with screw terminals
or with cage clamp terminals
Width: 22.5 mm
Advantages / Customer benefit
2 independent, separately adjustable safety function:
E-Stop
Safety gate
Two-hand control
Safety mat / Safety edge
Exclusive or contacts
Light curtain
Only one device, two safety functions at the same time
Manual or auto start
Protection against manipulation by seal able transparent cover
Specifications
Attribute | Value |
---|---|
Range | Safemaster |
Safety Category | 4, PL e 4, SIL 3 |
Supply Voltage | 24 V dc |
Terminal Type | Screw |
Width | 120.3mm |
Depth | 110mm |
Length | 22.5mm |