- RS Stock No.:
- 201-7386
- Mfr. Part No.:
- 306947
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 201-7386
- Mfr. Part No.:
- 306947
- Manufacturer:
- Brady
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Brady's COVID-19-General wallchart is available in rectangle shape also the layout is in landscape. It is used for COVID-19. The wallchart's description is in English language.
It is available in black & white on red, green, blue, yellow & white colours
The wallchart has thickness up to 1.501 mm
It is a multi message sign
The wallchart has thickness up to 1.501 mm
It is a multi message sign
Specifications
Attribute | Value |
---|---|
Text Language | English |
Type | Wall Chart |
Height | 262 mm |
Material | Polypropylene B-7527 |
Self-Adhesive | No |
Width | 371mm |