- RS Stock No.:
- 201-1523
- Mfr. Part No.:
- 306820
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 201-1523
- Mfr. Part No.:
- 306820
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The Brady's COVID-19 Safety Poster is made up of laminated polyester material. This sign will keep people informed on the best ways to prevent the spread of COVID-19.
Rectangle shape
Multi-message signs
Multi-message signs
Specifications
Attribute | Value |
---|---|
Text Language | English |
Type | Poster |
Height | 371 mm |
Material | PP |
Self-Adhesive | No |
Width | 262mm |