TE Connectivity LKZ16PE 1 x Label, Black/Green/Yellow Self-Adhesive Vinyl

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Cable Marking Plates

For identifying various connection types

//media.rs-online.com/t_line/LD289132-01.gif
Specifications
Attribute Value
Text Message PE
Text Language None
Self-Adhesive Yes
Material Vinyl
Colour Black/Green/Yellow
Quantity Per Package 1
Height 16 mm
Width 16mm
2 In Global stock for delivery within 4 - 6 working days
Price 1 Set of 1
MYR 17.19
Set(s)
1 - 4
MYR17.19
5 - 9
MYR16.94
10 - 39
MYR16.78
40 +
MYR16.46
Related Products
Self-adhesive warning labels for use on products containing ...
Description:
Self-adhesive warning labels for use on products containing lasers.Yellow vinyl with print and an acrylic adhesive, overlaminated with a clear, shiny polyester coating. H.52mm, W.105mm.
Self-adhesive warning labels for use on products containing ...
Description:
Self-adhesive warning labels for use on products containing lasers.Yellow vinyl with print and an acrylic adhesive, overlaminated with a clear, shiny polyester coating. Durable finishMaterial: Self-Adhesive vinyl50 x 50mm.
Environmentally friendly and durable1.2mm PolypropoleneSAV = Self Adhesive ...
Description:
Environmentally friendly and durable1.2mm PolypropoleneSAV = Self Adhesive Vinyl - Easy to peel and applyAlso available in rigid platic versions, for mounting with screws or tape.
Help meet strict Dangerous Goods Regulations (ADR, IATA, ...
Description:
Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG)An inexpensive way of highlighting hazardous areas.