- RS Stock No.:
- 177-1388
- Mfr. Part No.:
- FMHT10362-0
- Manufacturer:
- Stanley FatMax
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 177-1388
- Mfr. Part No.:
- FMHT10362-0
- Manufacturer:
- Stanley FatMax
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Left-Handed Box Top Safety Knife has a spring-loaded blade that retracts automatically when pressure on the squeeze trigger is released. Its box top guide with integrated tape splitter aligns the blade for easy box top removal, and easy trigger squeeze technology exposes the blade and helps reduce user strain. With three blade depth settings to limit blade exposure and a blade lock to help prevent accidental blade exposure, this is a great cutting solution for corrugate, tape, and more.
Spring-loaded blade retracts automatically when pressure on squeeze trigger is released
Easy trigger squeeze technology exposes the blade and helps reduce user strain
Blade lock helps prevent accidental blade exposure
Lightweight design helps reduce user fatigue
Slip-resistant bi-material grip for comfort and control
Quick, toolless blade change
Accepts standard round-point utility blades
Integrated blade storage in handle
Easy trigger squeeze technology exposes the blade and helps reduce user strain
Blade lock helps prevent accidental blade exposure
Lightweight design helps reduce user fatigue
Slip-resistant bi-material grip for comfort and control
Quick, toolless blade change
Accepts standard round-point utility blades
Integrated blade storage in handle
Specifications
Attribute | Value |
---|---|
Knife Type | Automatic |
Blade Type | Straight |
Retractable | Yes |
Number of Blades Supplied | 4 |