- RS Stock No.:
- 177-1378
- Mfr. Part No.:
- STHT10360-1
- Manufacturer:
- Stanley
Discontinued product
- RS Stock No.:
- 177-1378
- Mfr. Part No.:
- STHT10360-1
- Manufacturer:
- Stanley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This Double-Sided Bi-Material Pull Cutter has a completely recessed blade, slip-resistant bi-material grip, and integrated metal tape splitter. Its optimized cutting depth cuts through single/double wall corrugate, and the double-sided recessed blade increases the useful life of the pull cutter. When working continuously with cutting tools in a fast-paced environment, accidents can happen. You can help reduce the risk of cuts, lacerations, and punctures on the job with the STANLEY® line of safety knives.
Specifications
Attribute | Value |
---|---|
Knife Type | Strap Cutting |
Blade Type | Straight |
Retractable | No |
Number of Blades Supplied | 1 |