RS PRO Safety Knife with Straight Blade Retractable
- RS Stock No.:
- 316-039
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR75.93
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.93 |
*price indicative
- RS Stock No.:
- 316-039
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Knife Type | Utility | |
| Product Type | Safety Knife | |
| Blade Type | Straight | |
| Retractable | Yes | |
| Overall Length | 170mm | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Knife Type Utility | ||
Product Type Safety Knife | ||
Blade Type Straight | ||
Retractable Yes | ||
Overall Length 170mm | ||
Blade Material Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Folding Utility Knife, Zinc Handle, Retractable
RS PRO's tough and durable folding lock back utility knife is designed for cutting materials within industrial and commercial environments. Constructed of strong aluminium, this utility knife can cut through some of the toughest materials with ease. The RS PRO folding back knife has been ergonomically designed for comfort during use.
Features and Benefits
Fold-out feature for safety and easier travel size, ensuring convenience and protection
Strong aluminium construction, providing durability and the ability to cut through tough materials
Ergonomic design, offering comfort during extended use
Applications
Retail
Warehousing
DIY
Construction
Additional Information
For use with 9mm blade
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Knife with Straight Blade Retractable
- RS PRO Safety Knife with Straight Blade Retractable 178 mm
- RS PRO Safety Knife with Straight Blade Retractable 176 mm
- RS PRO Safety Knife with Straight Blade Retractable 60 mm
- CK Safety Knife with Straight Blade Retractable
- Irwin Safety Knife with Straight Blade Retractable
- Facom Safety Knife with Straight Blade Retractable
- Bahco Safety Knife with Straight Blade Retractable

